1550P | Hammond

Aluminum enclosure, (L x W x H) 80 x 55 x 21 mm, natural, IP54, 1550P

Order No.: 60H3031
EAN: 4099889519105
MPN:
1550P
Series: 1550
Hammond
default L
Image may differ
Unit Price (€ / pc.)
5.9500 € *
Available: 475 pcs.
Available in 7 Days: 15 pcs.
Leadtime: 1 Week **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.2360 €
50 pcs.
4.8790 €
150 pcs.
4.6648 €
500 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Hammond 1550.

Rugged aluminum die-cast enclosure with thin panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 54.

Technical attributes (outer dimensions L x W x H): 1550P, 80 x 55 x 25 mm

Technical specifications
Width 55 mm
Colour natural
Height 21 mm
Length 80 mm
Material aluminum
Degree of protection (IP) IP54
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 61H2003

Manufacturer SKU:

 1550MS100

 

Available: 0 pck. Leadtime: 1 Week **
20.84 € per pck. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
20.8369 €
10 pck.
19.7897 €
50 pck.
17.8262 €
100 pck.
16.0412 €

Order No.:

 61H2005

Manufacturer SKU:

 1550MS50T

 

Available: 0 pck. Leadtime: 2 Weeks **
42.39 € per pck. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
42.3878 €
10 pck.
40.2696 €
50 pck.
36.2355 €
100 pck.
32.6179 €
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 30 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)
Aluminum enclosure, (L x W x H) 60 x 55 x 26 mm, natural, IP54, 1550Q
Order No.:
 60H3030
Manufacturer:
 Hammond
Manufacturer SKU:
 1550Q
Available: 11 pcs. Available in 7 Days: 1,228 pcs. Leadtime: 1 Week **
Total Price: 7.49 € *
1 pcs.
7.4851 €
10 pcs.
6.5807 €
100 pcs.
5.7834 €
250 pcs.
5.5573 €
1000 pcs.
5.1884 €
55 mm
60 mm
26 mm
natural
aluminum
IP54
Aluminum enclosure, (L x W x H) 165 x 127 x 77 mm, natural, IP54, 1550L
Order No.:
 60H3038
Manufacturer:
 Hammond
Manufacturer SKU:
 1550L
Available: 0 pcs. Available in 7 Days: 38 pcs. Leadtime: 1 Week **
Total Price: 18.90 € *
1 pcs.
18.8972 €
10 pcs.
17.9333 €
50 pcs.
16.1364 €
100 pcs.
14.5299 €
127 mm
165 mm
77 mm
natural
aluminum
IP54
Aluminum enclosure, (L x W x H) 89 x 35 x 26 mm, natural, IP54, 1550A
Order No.:
 60H3032
Manufacturer:
 Hammond
Manufacturer SKU:
 1550A
Available: 4 pcs. Available in 7 Days: 397 pcs. Leadtime: 1 Week **
Total Price: 7.50 € *
1 pcs.
7.4970 €
10 pcs.
6.5926 €
100 pcs.
5.7953 €
250 pcs.
5.5692 €
1000 pcs.
5.2003 €
35 mm
89 mm
26 mm
natural
aluminum
IP54
Aluminum enclosure, (L x W x H) 115 x 90 x 51 mm, natural, IP54, 1550C
Order No.:
 60H3035
Manufacturer:
 Hammond
Manufacturer SKU:
 1550C
Available: 100 pcs. Available in 7 Days: 52 pcs. Leadtime: 1 Week **
Total Price: 12.69 € *
1 pcs.
12.6854 €
10 pcs.
11.1503 €
50 pcs.
10.4006 €
150 pcs.
9.9365 €
500 pcs.
9.4367 €
90 mm
115 mm
51 mm
natural
aluminum
IP54
Aluminum enclosure, (L x W x H) 171 x 121 x 105 mm, natural, IP54, 1550F
Order No.:
 60H3040
Manufacturer:
 Hammond
Manufacturer SKU:
 1550F
Available: 0 pcs. Available in 7 Days: 177 pcs. Leadtime: 1 Week **
Total Price: 25.98 € *
1 pcs.
25.9777 €
5 pcs.
24.4069 €
15 pcs.
23.4906 €
50 pcs.
22.4434 €
150 pcs.
21.5033 €
121 mm
171 mm
105 mm
natural
aluminum
IP54
Aluminum enclosure, (L x W x H) 275 x 175 x 62 mm, natural, IP54, 1550J
Order No.:
 60H3044
Manufacturer:
 Hammond
Manufacturer SKU:
 1550J
Available: 6 pcs. Available in 7 Days: 496 pcs. Leadtime: 1 Week **
Total Price: 38.43 € *
1 pcs.
38.4251 €
5 pcs.
36.1165 €
15 pcs.
34.7361 €
50 pcs.
33.2010 €
150 pcs.
31.8087 €
175 mm
275 mm
62 mm
natural
aluminum
IP54
Aluminum enclosure, (L x W x H) 80 x 55 x 21 mm, natural, IP54, 1550P
Order No.:
 60H3031
Manufacturer:
 Hammond
Manufacturer SKU:
 1550P
Available: 475 pcs. Available in 7 Days: 15 pcs. Leadtime: 1 Week **
Total Price: 5.95 € *
1 pcs.
5.9500 €
10 pcs.
5.2360 €
50 pcs.
4.8790 €
150 pcs.
4.6648 €
500 pcs.
4.4268 €
55 mm
80 mm
21 mm
natural
aluminum
IP54
Aluminum enclosure, (L x W x H) 120 x 100 x 35 mm, natural, IP54, 1550M
Order No.:
 60H3036
Manufacturer:
 Hammond
Manufacturer SKU:
 1550M
Available: 10 pcs. Available in 7 Days: 99 pcs. Leadtime: 1 Week **
Total Price: 14.28 € *
1 pcs.
14.2800 €
10 pcs.
12.5545 €
50 pcs.
11.7096 €
150 pcs.
11.1860 €
500 pcs.
10.6267 €
100 mm
120 mm
35 mm
natural
aluminum
IP54