010813060 | Rose

Aluminum enclosure, (L x W x H) 125 x 80 x 57 mm, silver gray (RAL 7001), IP66, 010813060

Order No.: 60H108
EAN: 4099889516555
MPN:
010813060
Rose
default L
front L
Image may differ
Unit Price (€ / pc.)
31.7135 € *
Available: 0 pcs.
Next delivery: 13 pcs. on 2024-05-02
Leadtime: 1 Week **
Total Price:
31.71 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7135 €
5 pcs.
29.8214 €
15 pcs.
28.6790 €
50 pcs.
27.4057 €
150 pcs.
26.2633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Rose 01.

Rugged aluminum enclosure for use in the mechanical engineering and automation sector. Tongue-and-groove sealing system (all-round in the lid grooves). The screw channels are located outside of the sealing space. The mounting threads in the base bars facilitate the simple installation of mounting rails, switchgear, terminal blocks, etc; Material: DIN EN 1706 EN AC-AlSi 12 (Fe), powder coated. Seal: PU foam. Degree of protection to DIN 60529: IP 66. Impact resistance to EN 60079-0: 7.0 Joule. Color: silver-gray RAL 7001. Operating temperatures: –40 to +90 °C.

Technical attributes (type, outer dimensions, lid height (Lh), size of outside mounting strap): 01.08 13 06, W 80, L 125, H 57 mm, Lh 15, M 4

Technical specifications
Width 80 mm
Colour silver gray
Height 57 mm
Length 125 mm
Material aluminum
RAL number 7001
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Fastening strap
Image may differ

Order No.:

 60H202

Manufacturer SKU:

 100311010

 

Available: 0 pcs. Leadtime: 1 Week **
15.03 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.0297 €
10 pcs.
13.2209 €
50 pcs.
12.3165 €
150 pcs.
11.7810 €
500 pcs.
11.1741 €
Variations
Width
Length
Height
Material
Colour
Degree of protection (IP)
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Colour
Degree of protection (IP)