1550Z120 | Hammond
Aluminum enclosure, (L x W x H) 171 x 121 x 55 mm, natural, IP66, 1550Z120
Unit Price (€ / pc.)
30.0118 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 1 Week **
Total Price:
30.01 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0118 €
10 pcs.
28.5243 €
50 pcs.
25.6683 €
100 pcs.
23.1098 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1550Z120, Hammond
Thick-wall die-cast aluminum watertight electronic instrument enclosure with two piece tongue and groove construction for protection against access of dust and water. This product is easy to wallmount using blind thru-box holes, access to blind holes is outside of gasket ring to uphold ingress protection.
Technical specifications
Width | 121 mm | |
Colour | natural | |
Height | 55 mm | |
Length | 171 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |