1550Z111 | Hammond
Aluminum enclosure, (L x W x H) 115 x 66 x 55 mm, natural, IP66, 1550Z111
Unit Price (€ / pc.)
17.0765 € *
Available: 27 pcs.
Available in 7 Days: 75 pcs.
Leadtime: 1 Week **
Total Price:
17.08 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0765 €
10 pcs.
15.0297 €
50 pcs.
14.0063 €
150 pcs.
13.3875 €
500 pcs.
12.7092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1550Z111, Hammond
Thick-wall die-cast aluminum watertight electronic instrument enclosure with two piece tongue and groove construction for protection against access of dust and water. This product is easy to wallmount using blind thru-box holes, access to blind holes is outside of gasket ring to uphold ingress protection.
Technical specifications
Width | 66 mm | |
Colour | natural | |
Height | 55 mm | |
Length | 115 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |