1550Z103 | Hammond
Aluminum enclosure, (L x W x H) 98 x 65 x 34 mm, natural, IP66, 1550Z103
Unit Price (€ / pc.)
13.6374 € *
Available: 0 pcs.
Available in 7 Days: 49 pcs.
Leadtime: 1 Week **
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
10 pcs.
12.0071 €
50 pcs.
11.1860 €
150 pcs.
10.6981 €
500 pcs.
10.1388 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1550Z103, Hammond
Thick-wall die-cast aluminum watertight electronic instrument enclosure with two piece tongue and groove construction for protection against access of dust and water. This product is easy to wallmount using blind thru-box holes, access to blind holes is outside of gasket ring to uphold ingress protection.
Technical specifications
Width | 64.4 mm | |
Colour | natural | |
Height | 34.4 mm | |
Length | 98.4 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |