1550WM | Hammond
Aluminum enclosure, (L x W x H) 120 x 100 x 35 mm, natural, IP66, 1550WM
Unit Price (€ / pc.)
12.5188 € *
Available: 0 pcs.
Available in 7 Days: 180 pcs.
Leadtime: 1 Week **
Total Price:
12.52 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5188 €
10 pcs.
11.9000 €
50 pcs.
10.7100 €
100 pcs.
9.6390 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1550WM, Hammond
Rugged die-cast aluminum electronic instrument enclosure with lap joint construction that offers protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
Technical specifications
Width | 100 mm | |
Colour | natural | |
Height | 35 mm | |
Length | 120 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |