27000500 | Bopla
Aluminium front panel, 27000500
Unit Price (€ / pc.)
10.3649 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
10 pcs.
9.3177 €
50 pcs.
8.3895 €
100 pcs.
7.5327 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum front panels for Reglo Card-Plus enclosures.
Anodized, 1.0 mm thick; mounting hole diameter: 4.2 mm.
Technical attributes (type, dimensions): FAE 200/000, for RCPM 2000 enclosures
Technical specifications
Type of mounting | screw | |
Width | 119 mm | |
Colour | gray | |
Height | 1 mm | |
Length | 208 mm | |
Material | aluminum | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |