10064983 | Fischer Elektronik
Aluminium front panel and front panel partition, 10064983
Unit Price (€ / pc.)
3.8199 € *
Available: 268 pcs.
Leadtime: 6 Weeks **
Part front panel, type Fischer TFP 3/5.
Front panel partitions made of dull silver anodized aluminum. Please order the mounting material for fastening the front panel in the subrack separately.
Front-panel height 3U (128.4 mm).
Technical attributes (division (HP), width, dimension b1/b2): 5 HP, 25.1 mm, b1/b2 not applicable
Technical specifications
Width | 25.1 mm | |
Colour | silver | |
Material | die-cast aluminum | |
cutting pitch differential | 5 HP | |
Accessory Type | front plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |