418-001-65 | apra
Die-cast aluminum enclosure, (L x W x H) 180 x 242.5 x 87 mm, light gray (RAL 7035), IP66, 418-001-65
Aluminum enclosures, type Apra 418 X-dream.
For all standard PCB widths of 100, 120, 160, 190 to 233.35 mm, variable depth, stackable, good EMC properties. Made of aluminum profile which is closed on the front and rear with a black plastic frame, fire protection class to UL 94 V-0; Housing finish: light-gray varnish (RAL 7035). Degree of protection: IP 66 for configuration with closed front and rear panel and with sealing frame.
Technical attributes (type, enclosure depth, board depth): 41–8001–65, 180 mm, 160 mm, with handle
Width | 242.5 mm | |
Colour | light gray | |
Height | 87 mm | |
Length | 180 mm | |
Material | die-cast aluminum | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |