1590STPCOR | Hammond
Aluminum enclosure, (L x W x H) 133 x 133 x 35 mm, orange, IP54, 1590STPCOR
Unit Price (€ / pc.)
21.3605 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 1 Week **
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
10 pcs.
20.2895 €
50 pcs.
18.2546 €
100 pcs.
16.4339 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Hammond 1590.
Robust aluminum die-cast enclosure without sharp edges; Degree of protection: IP 54.
Octagonal aluminum enclosures, type 1590STPC.
Outer dimensions: 132 x 132 x 39.2 mm.
Type: 1590STPCOR, orange
Technical specifications
Width | 133 mm | |
Colour | orange | |
Height | 35 mm | |
Length | 133 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |