1590TRPB | Hammond
Aluminum enclosure, (L x W x H) 112 x 79 x 35 mm, beige, IP54, 1590TRPB
Unit Price (€ / pc.)
12.2689 € *
Available: 0 pcs.
Available in 7 Days: 122 pcs.
Leadtime: 1 Week **
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
10 pcs.
11.6620 €
50 pcs.
10.4958 €
100 pcs.
9.4486 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Hammond 1590.
Robust aluminum die-cast enclosure without sharp edges; Degree of protection: IP 54.
Trapezoidal aluminum enclosures, type 1590TRPB.
Type: 1590TRPB, unfinished
Technical specifications
Width | 79 mm | |
Colour | beige | |
Height | 35 mm | |
Length | 112 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |