10023238 | Fischer Elektronik
Aluminum enclosure, (L x W x H) 100 x 105 x 30 mm, natural, 10023238
Unit Price (€ / pc.)
22.6576 € *
Available: 5 pcs.
Leadtime: 11 Weeks **
Total Price:
22.66 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6576 €
10 pcs.
19.9444 €
50 pcs.
18.5759 €
150 pcs.
17.7667 €
500 pcs.
16.8504 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum housings, type Fischer AKG 105.
Kit includes cover plates and installation materials, with inside guide grooves for mounting of 100 mm Euro cards, with M 3 mounting threads and aluminum profiles which are plugged and screwed against each other; Surface: plain-colored, anodized.
Technical attributes (type, inside dimensions (L, H)): 30100 ME, L 100, W 100.3, H 26 mm.
Technical specifications
Width | 105 mm | |
Colour | natural | |
Height | 30 mm | |
Length | 100 mm | |
Material | aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |