1550C | Hammond

Aluminum enclosure, (L x W x H) 115 x 90 x 51 mm, natural, IP54, 1550C

Order No.: 60H3035
EAN: 4099889519143
MPN:
1550C
Series: 1550
Hammond
default L
Image may differ
Unit Price (€ / pc.)
12.6854 € *
Available: 100 pcs.
Available in 7 Days: 52 pcs.
Leadtime: 1 Week **
Total Price:
12.69 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6854 €
10 pcs.
11.1503 €
50 pcs.
10.4006 €
150 pcs.
9.9365 €
500 pcs.
9.4367 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Hammond 1550.

Rugged aluminum die-cast enclosure with thin panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 54.

Technical attributes (outer dimensions L x W x H): 1550C, 115 x 90 x 55 mm

Technical specifications
Width 90 mm
Colour natural
Height 51 mm
Length 115 mm
Material aluminum
Degree of protection (IP) IP54
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 61H2003

Manufacturer SKU:

 1550MS100

 

Available: 0 pck. Leadtime: 1 Week **
20.84 € per pck. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
20.8369 €
10 pck.
19.7897 €
50 pck.
17.8262 €
100 pck.
16.0412 €

Order No.:

 61H2005

Manufacturer SKU:

 1550MS50T

 

Available: 0 pck. Leadtime: 2 Weeks **
42.39 € per pck. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
42.3878 €
10 pck.
40.2696 €
50 pck.
36.2355 €
100 pck.
32.6179 €
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 30 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)
Aluminum enclosure, (L x W x H) 140 x 102 x 72 mm, natural, IP54, 1550K
Order No.:
 60H3037
Manufacturer:
 Hammond
Manufacturer SKU:
 1550K
Available: 15 pcs. Available in 7 Days: 314 pcs. Leadtime: 1 Week **
Total Price: 17.89 € *
1 pcs.
17.8857 €
10 pcs.
15.7318 €
50 pcs.
14.6608 €
150 pcs.
14.0301 €
500 pcs.
13.3042 €
102 mm
140 mm
72 mm
natural
aluminum
IP54
Aluminum enclosure, (L x W x H) 165 x 127 x 77 mm, natural, IP54, 1550L
Order No.:
 60H3038
Manufacturer:
 Hammond
Manufacturer SKU:
 1550L
Available: 0 pcs. Available in 7 Days: 38 pcs. Leadtime: 1 Week **
Total Price: 18.90 € *
1 pcs.
18.8972 €
10 pcs.
17.9333 €
50 pcs.
16.1364 €
100 pcs.
14.5299 €
127 mm
165 mm
77 mm
natural
aluminum
IP54
Aluminum enclosure, (L x W x H) 222 x 146 x 101 mm, natural, IP54, 1550H
Order No.:
 60H3042
Manufacturer:
 Hammond
Manufacturer SKU:
 1550H
Available: 0 pcs. Available in 7 Days: 103 pcs. Leadtime: 1 Week **
Total Price: 32.70 € *
1 pcs.
32.7012 €
5 pcs.
30.7496 €
15 pcs.
29.5715 €
50 pcs.
28.2625 €
150 pcs.
27.0844 €
146 mm
222 mm
101 mm
natural
aluminum
IP54
Aluminum enclosure, (L x W x H) 60 x 55 x 26 mm, natural, IP54, 1550Q
Order No.:
 60H3030
Manufacturer:
 Hammond
Manufacturer SKU:
 1550Q
Available: 11 pcs. Available in 7 Days: 1,237 pcs. Leadtime: 1 Week **
Total Price: 7.49 € *
1 pcs.
7.4851 €
10 pcs.
6.5807 €
100 pcs.
5.7834 €
250 pcs.
5.5573 €
1000 pcs.
5.1884 €
55 mm
60 mm
26 mm
natural
aluminum
IP54
Aluminum enclosure, (L x W x H) 115 x 64 x 55 mm, natural, IP54, 1550D
Order No.:
 60H3034
Manufacturer:
 Hammond
Manufacturer SKU:
 1550D
Available: 0 pcs. Available in 7 Days: 1,298 pcs. Leadtime: 1 Week **
Total Price: 9.03 € *
1 pcs.
9.0321 €
10 pcs.
8.5680 €
50 pcs.
7.7112 €
100 pcs.
6.9377 €
64 mm
115 mm
55 mm
natural
aluminum
IP54
Aluminum enclosure, (L x W x H) 171 x 121 x 51 mm, natural, IP54, 1550E
Order No.:
 60H3039
Manufacturer:
 Hammond
Manufacturer SKU:
 1550E
Available: 0 pcs. Available in 7 Days: 341 pcs. Leadtime: 1 Week **
Total Price: 16.23 € *
1 pcs.
16.2316 €
10 pcs.
14.6013 €
50 pcs.
13.1614 €
100 pcs.
11.8405 €
121 mm
171 mm
51 mm
natural
aluminum
IP54
Aluminum enclosure, (L x W x H) 80 x 55 x 21 mm, natural, IP54, 1550P
Order No.:
 60H3031
Manufacturer:
 Hammond
Manufacturer SKU:
 1550P
Available: 475 pcs. Available in 7 Days: 15 pcs. Leadtime: 1 Week **
Total Price: 5.95 € *
1 pcs.
5.9500 €
10 pcs.
5.2360 €
50 pcs.
4.8790 €
150 pcs.
4.6648 €
500 pcs.
4.4268 €
55 mm
80 mm
21 mm
natural
aluminum
IP54