Aluminum enclosures, type Hammond 1550.
Rugged aluminum die-cast enclosure with thin panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 54.
Technical attributes (outer dimensions L x W x H): 1550B, 115 x 64 x 30 mm
Width | 64 mm | |
Colour | natural | |
Height | 26 mm | |
Length | 115 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 |
Country of origin | TW |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
61H2003
Manufacturer SKU:
1550MS100
Order No.:
61H2005
Manufacturer SKU:
1550MS50T
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available