1550Z106 | Hammond
Aluminum enclosure, (L x W x H) 115 x 66 x 25 mm, natural, IP66, 1550Z106
Unit Price (€ / pc.)
11.4835 € *
Available: 10 pcs.
Available in 7 Days: 59 pcs.
Leadtime: 1 Week **
Total Price:
11.48 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4835 €
10 pcs.
10.9123 €
50 pcs.
9.8056 €
100 pcs.
8.8298 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water-proof aluminum enclosures, type Hammond 1550Z.
Rugged aluminum die-cast enclosure with thick panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 66.
Technical attributes (outer dimensions L, W, H): 1550Z106, 115.4 x 65.4 x 30.4 mm
Technical specifications
Width | 66 mm | |
Colour | natural | |
Height | 25 mm | |
Length | 115 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |