1550WJ | Hammond
Aluminum enclosure, (L x W x H) 275 x 175 x 62 mm, natural, IP66, 1550WJ
Unit Price (€ / pc.)
36.6996 € *
Available: 0 pcs.
Available in 7 Days: 171 pcs.
Leadtime: 1 Week **
Total Price:
36.70 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6996 €
10 pcs.
34.8670 €
50 pcs.
31.3803 €
100 pcs.
28.2506 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1550WJ, Hammond
Rugged die-cast aluminum electronic instrument enclosure with lap joint construction that offers protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
Technical specifications
Width | 175 mm | |
Colour | natural | |
Height | 62 mm | |
Length | 275 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |