KSH228M035S1U5M25K | Teapo

Electrolytic capacitor, 2200 µF, 35 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, KSH228M035S1U5M25K

Order No.: 11D5031
EAN: 4099879866219
MPN:
KSH228M035S1U5M25K
Series: SH
Teapo
KSH228M035S1U5M25K Teapo Electrolytic Capacitors Image 1
KSH228M035S1U5M25K Teapo Electrolytic Capacitors Image 2
KSH228M035S1U5M25K Teapo Electrolytic Capacitors Image 3
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 519 pcs.
Next delivery: 100 pcs. on 2024-11-21
Leadtime: 29 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.3209 €
50 pcs.
1.1662 €
250 pcs.
1.0115 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, KSH228M035S1U5M25K, TEAPO

Lead-Aluminum electrolytic capacitor

Features

  • High CV product
  • High rated voltage
  • RoHS-compatible
  • Long useful life
Technical specifications
Version polar
Design radial
diameter 16 mm
Capacity 2200 µF
Length 25 mm
max. operating temperature 105 °C
min. operating temperature -40 °C
Rated voltage (DC) 35 V
Grid 7.5 mm
Ripple current 1.37 A
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes