UCL1V471MNL1GS | NICHICON

Electrolytic capacitor, 470 µF, 35 V (DC), ±20 %, SMD, Ø 10 mm, UCL1V471MNL1GS

Order No.: 58D2472
EAN: 4099879877420
MPN:
UCL1V471MNL1GS
Series: UCL
NICHICON
UCL1V471MNL1GS NICHICON Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 1,592 pcs.
Leadtime: 20 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.7378 €
100 pcs.
0.6307 €
500 pcs.
0.5355 €
1000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum electrolytic capacitor, UCL1V471MNL1GS, NICHICON

Chip Type

Features

  • Chip type, low impedance temperature range up to +105 °C
  • Applicable to automatic mounting machine fed with carrier tape
  • Compliant to the RoHS directive
Technical specifications
Version polar
Design SMD
diameter 10 mm
Capacity 470 µF
Length 13 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 35 V
Ripple current 595 mA
Tolerance ±20 %
Logistics
Country of origin JP
Customs tariff number 85322200
Original Packaging Reel with 1,600 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes