UCD1C221MCL1GS | NICHICON

Electrolytic capacitor, 220 µF, 16 V (DC), ±20 %, SMD, Ø 6 mm

Order No.: 58D2237
EAN: 4099879877321
MPN:
UCD1C221MCL1GS
Series: UCD
NICHICON
default L
Image may differ
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Leadtime: 57 Weeks **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.1952 €

Aluminum electrolytic capacitor, UCD1C221MCL1GS, NICHICON

Chip Type

Features

  • Chip type, low impedance temperature range up to +105 °C
  • Designed for surface mounting on high density PC board
  • Applicable to automatic mounting machine fed with carrier tape
  • Compliant to the RoHS directive
Technical specifications
Version polar
Design SMD
diameter 6 mm
Capacity 220 µF
Length 7 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 16 V
Ripple current 145 mA
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85322200
Original Packaging Reel with 900 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Rated voltage (DC)
Capacity
Ripple current
Design
Version
Tolerance
min. operating temperature
max. operating temperature
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Rated voltage (DC)
Capacity
Ripple current
Design
Version
Tolerance
min. operating temperature
max. operating temperature
Electrolytic capacitor, 470 µF, 16 V (DC), ±20 %, SMD, Ø 8 mm
Order No.:
 58D2246
Manufacturer:
 NICHICON
Manufacturer SKU:
 UCD1C471MNL1GS
Available: 1,995 pcs. Leadtime: 41 Weeks **
Total Price: 5.47 € *
10 pcs.
0.5474 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
2000 pcs.
0.3094 €
8 mm
10 mm
16 V
470 µF
300 mA
SMD
polar
±20 %
-55 °C
105 °C
Electrolytic capacitor, 1000 µF, 6.3 V (DC), ±20 %, SMD, Ø 8 mm
Order No.:
 58D2188
Manufacturer:
 NICHICON
Manufacturer SKU:
 UCD0J102MNL1GS
Available: 1,990 pcs. Leadtime: 18 Weeks **
Total Price: 5.59 € *
10 pcs.
0.5593 €
50 pcs.
0.4641 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
2000 pcs.
0.3213 €
8 mm
10 mm
6.3 V
1000 µF
300 mA
SMD
polar
±20 %
-55 °C
105 °C
Electrolytic capacitor, 100 µF, 10 V (DC), ±20 %, SMD, Ø 6 mm
Order No.:
 58D2208
Manufacturer:
 NICHICON
Manufacturer SKU:
 UCD1A101MCL1GS
Available: 0 pcs. Leadtime: 49 Weeks **
Total Price: 0.35 € *
20 pcs.
0.3451 €
100 pcs.
0.2713 €
500 pcs.
0.2237 €
2000 pcs.
0.1975 €
4000 pcs.
0.1773 €
6 mm
5 mm
10 V
100 µF
120 mA
SMD
polar
±20 %
-55 °C
105 °C