UCD0J102MNL1GS | NICHICON
Electrolytic capacitor, 1000 µF, 6.3 V (DC), ±20 %, SMD, Ø 8 mm, UCD0J102MNL1GS
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
50 pcs.
0.4641 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
2000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum electrolytic capacitor, UCD0J102MNL1GS, NICHICON
Chip Type
Features
- Chip type, low impedance temperature range up to +105 °C
- Designed for surface mounting on high density PC board
- Applicable to automatic mounting machine fed with carrier tape
- Compliant to the RoHS directive
Technical specifications
Version | polar | |
Design | SMD | |
diameter | 8 mm | |
Capacity | 1000 µF | |
Length | 10 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 6.3 V | |
Ripple current | 300 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322200 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |