UCL1V101MCL6GS | NICHICON
Electrolytic capacitor, 100 µF, 35 V (DC), ±20 %, SMD, Ø 6 mm, UCL1V101MCL6GS
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Leadtime: 48 Weeks **
Aluminum electrolytic capacitor, UCL1V101MCL6GS, NICHICON
Chip Type
Features
- Chip type, low impedance temperature range up to +105 °C
- Applicable to automatic mounting machine fed with carrier tape
- Compliant to the RoHS directive
Technical specifications
Version | polar | |
Design | SMD | |
diameter | 6 mm | |
Capacity | 100 µF | |
Length | 7 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 35 V | |
Ripple current | 300 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85322200 |
Original Packaging | Reel with 900 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |