AK 10 RT | Hirschmann Test & Measurement
Alligator clip, red, max. 6 mm, L 53 mm, CAT O, socket 4 mm, AK 10 RT
Unit Price (€ / pc.)
1.8921 € *
Available: 43 pcs.
Leadtime: 1 Week **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.5946 €
50 pcs.
1.5351 €
100 pcs.
1.4756 €
500 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, AK 10 RT, Hirschmann Test & Measurement
The AK 10 RT is a insulated alligator clip with clamping range up to 6 mm bolt diameter and fine wire section for very thin wires. In this product only the lower part of the clip has a tin-plated, brass contact insert with 4 mm diameter socket connection.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 6 A | |
Colour | red | |
clamping force range | max. 6 mm | |
Contact material | brass | |
contact surface | tin-plated | |
Length | 53 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |