04914 121 111 | VARTA
Alkali manganese-Battery, 1.5 V, LR14, C, round cell, surface contact
Unit Price (€ / pc.)
1.8207 € *
Available: 209 pcs.
Leadtime: 1 Week **
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
25 pcs.
1.5470 €
100 pcs.
1.4280 €
250 pcs.
1.3566 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Batteries for general-purpose applications, type Varta.
Alkaline manganese batteries, type Varta High Energy/Professional.
For demanding energy requirements.
Technical specifications
Connection | surface contact | |
Usage | devices with high energy consumption | |
Version | round cell | |
diameter | 26.2 mm | |
Size | C | |
Height | 50 mm | |
IEC designation | LR14 | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Rated voltage | 1.5 V | |
other designation | baby | |
Technology | alkali manganese |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |