04114 101 111 | VARTA
Alkali manganese-Battery, 1.5 V, LR14, C, round cell, surface contact
Unit Price (€ / pc.)
1.5351 € *
Available: 114 pcs.
Leadtime: 1 Week **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5351 €
50 pcs.
1.3447 €
250 pcs.
1.1781 €
1000 pcs.
1.0234 €
2500 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Batteries for general-purpose applications, type Varta.
Alkaline manganese batteries, type Varta Longlife Extra.
For constant energy requirements.
Technical specifications
Connection | surface contact | |
Usage | devices with low energy consumption | |
Version | round cell | |
diameter | 26.2 mm | |
Size | C | |
Height | 50 mm | |
IEC designation | LR14 | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Rated voltage | 1.5 V | |
other designation | baby | |
Technology | alkali manganese |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85061011 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |