M 150 1X0,50 GRAU | Special Cables
AF cable, M 150 1X0,50 GRAU
Order No.: 98F310
EAN: 4099891269326
MPN:
M 150 1X0,50 GRAU
Unit Price (€ / mtr.)
1.7255 € *
Available: 1,353 mtr.
Leadtime: 19 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7255 €
10 mtr.
1.4518 €
100 mtr.
1.3447 €
500 mtr.
1.1900 €
1000 mtr.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
AF cables, single-pole, with shielding, type M.
Round, stranded copper wire with gray PVC insulation.
Technical attributes (type, stranded wire cross-section): M 150, 1 x 0.5 mm²
Technical specifications
Core insulation material | PVC | |
Number of cores | 1 | |
Version | NF line | |
Outer diameter | 3.8 mm | |
Colour | gray | |
Halogen free | No | |
Capacity Core/shield | 260 pF/m | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.5 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -10 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |