M 114 1X0,14 GRAU | Special Cables

AF cable, M 114 1X0,14 GRAU

Order No.: 98F305
EAN: 4099891269319
MPN:
M 114 1X0,14 GRAU
M 114 1X0,14 GRAU Special Cables
Image may differ
Unit Price (€ / mtr.)
0.9758 € *
Available: 257 mtr.
Next delivery: 600 mtr. on 2024-10-24
Leadtime: 19 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9758 €
10 mtr.
0.8092 €
100 mtr.
0.7497 €
500 mtr.
0.6664 €
1000 mtr.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

AF cables, single-pole, with shielding, type M.

Round, stranded copper wire with gray PVC insulation.

Technical attributes (type, stranded wire cross-section): M 114, 1 x 0.14 mm²

Technical specifications
Core insulation material PVC
Number of cores 1
Version NF line
Outer diameter 2.1 mm
AWG cross-section AWG 26
Colour gray
Halogen free No
Capacity Core/shield 350 pF/m
Cable material copper, tin-plated
Cable cross-section 0.14 mm²
Material PVC
Shielding shielded
Temperature range (active) -10 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes