115-0058-001 | C & K
Actuating button, Ø 7.19 mm, (H) 12.5 mm, black, for pushbutton switch, 115-0058-001
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 314 pcs.
Leadtime: 1 Week **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
271 pcs.
0.3094 €
2000 pcs.
0.2892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding buttons.
FMR: black, round offset button. FG: black round button. FSD: black rectangular button for vertical or horizontal assembly.
Type: FMR, round
Technical specifications
diameter | 7.19 mm | |
Colour | black | |
Suitable for | pushbutton switch | |
Height | 12.5 mm | |
Accessory Type | Actuating button |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |