MA1040 | Edsyn

Extension lens for head magnifying glass, 4 1

Order No.: 07L2843
EAN: 4099891417888
MPN:
MA1040
Edsyn
default L
Image may differ
Unit Price (€ / pc.)
26.7988 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
26.80 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7988 €
5 pcs.
25.1923 €
15 pcs.
24.2284 €
50 pcs.
23.1574 €
150 pcs.
22.1816 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnification lens for adjustable head magnifying glass, type Edsyn MA 10

Type: MA 1040, magnification lens, factor 4

Technical specifications
Version expansion lens
Magnification 4
Logistics
Country of origin US
Customs tariff number 90138080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Magnification
Suitable for
Weight
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Magnification
Suitable for
Weight
Extension lens for head magnifying glass, 4 1
Order No.:
 07L2843
Manufacturer:
 Edsyn
Manufacturer SKU:
 MA1040
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 26.80 € *
1 pcs.
26.7988 €
5 pcs.
25.1923 €
15 pcs.
24.2284 €
50 pcs.
23.1574 €
150 pcs.
22.1816 €
expansion lens
4
Extension lens for head magnifying glass, 5 1
Order No.:
 07L2844
Manufacturer:
 Edsyn
Manufacturer SKU:
 MA1050
Available: 2 pcs. Leadtime: 5 Weeks **
Total Price: 26.80 € *
1 pcs.
26.7988 €
5 pcs.
25.1923 €
15 pcs.
24.2284 €
50 pcs.
23.1574 €
150 pcs.
22.1816 €
expansion lens
5
MA 10
Extension lens for head magnifying glass, 7 1
Order No.:
 07L2845
Manufacturer:
 Edsyn
Manufacturer SKU:
 MA1070
Available: 2 pcs. Leadtime: 3 Weeks **
Total Price: 26.80 € *
1 pcs.
26.7988 €
5 pcs.
25.1923 €
15 pcs.
24.2284 €
50 pcs.
23.1574 €
150 pcs.
22.1816 €
expansion lens
7
Anti-static adjustable head magnifying glass, 50 g
Order No.:
 07L2841
Manufacturer:
 Edsyn
Manufacturer SKU:
 MA10LS
Available: 1 pcs. Leadtime: 6 Weeks ** Next delivery: 2 pcs. on 2024-05-15
Total Price: 89.96 € *
1 pcs.
89.9640 €
5 pcs.
84.5614 €
15 pcs.
81.3246 €
50 pcs.
77.7308 €
150 pcs.
74.4940 €
head magnifier
2
MA 1025, MA 1040, MA 1050, MA 1070
50 g
Adjustable head magnifying glass, 2.5 1, 50 g
Order No.:
 07L2840
Manufacturer:
 Edsyn
Manufacturer SKU:
 MA10
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 74.42 € *
1 pcs.
74.4226 €
5 pcs.
69.9482 €
15 pcs.
67.2826 €
50 pcs.
64.3076 €
150 pcs.
61.6182 €
head magnifier
2
MA 1025, MA 1040, MA 1050, MA 1070
50 g