MA10LS | Edsyn
Anti-static adjustable head magnifying glass, 50 g
Antistatic adjustable head magnifying glass, type Edsyn MA 10
for factor 2.5 magnification. The lens can be tipped up or down and locked in place
Type: MA 10 LS, antistatic adjustable head magnifying glass
Version | head magnifier | |
Suitable for | MA 1025, MA 1040, MA 1050, MA 1070 | |
Weight | 50 g | |
Magnification | 2 |
Country of origin | US |
Customs tariff number | 90138080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |