CA202 20G | UHU
Cyanoacrylate adhesive 20 g bottle, UHU CA202 20G
Unit Price (€ / pc.)
15.5771 € *
Available: 26 pcs.
Leadtime: 1 Week **
Total Price:
15.58 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5771 €
10 pcs.
13.7088 €
50 pcs.
12.7687 €
150 pcs.
12.2094 €
500 pcs.
11.5906 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesives, type UHU CA 202
Cyanoacrylate adhesive, free of pungent fumes
Certifications: EN 71-3
Quantity: 20 g bottle
Technical specifications
Version | cyanoacrylate adhesive | |
Container | bottle | |
Colour | colorless | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 20 g | |
Viscosity | 50 mPa∙s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Supplemental Hazard |