FLÄCHENDI. NIEDR.50ML | UHU

Sealant version niedrigfest

Order No.: 12L725
EAN: 4026700470260
MPN:
FLÄCHENDI. NIEDR.50ML
47020
UHU
default L
Image may differ
Unit Price (€ / pc.)
27.1558 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.16 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1558 €
6 pcs.
24.6330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adhesive and sealing compound, type UHU flächendichtung niedrig-/mittelfest.

The sealant hardens under the exclusion of air. Suitable for sealing parts such as gearboxes, motor casings, flanges, bearing caps, or oil sumps. It fills out gaps and is resistant to water, oil and solvents.

Version niedrigfest.

Easy disassembly; Thermal stability: –55 to +150 °C. Gap filling capability: 0.3 mm. Shearing strength: 4.0 to 6.0 N/mm². Handling strength: 20 to 40 minutes. Container: 50 ml bottle.

Type: Sealant version niedrigfest

Technical specifications
Version universal surface seal
Container bottle
Colour transparent
Contents 50 ml
Consistency of the Material pasty
Logistics
Country of origin IT
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H317 May cause an allergic skin reaction
  • H335 May cause respiratory irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P501 Dispose of contents/container to ...