67.9842-160 | Stäubli Electrical Connectors

Measuring lead with (BNC plug, straight) to (2 x 4 mm plug, spring-loaded, straight), 1.6 m, black, PVC, CAT III, 67.9842-160

Order No.: 86F9062
EAN: 4099891083717
MPN:
67.9842-160
XLAM-414/SC 1,6M
Series: XLAM-414/SC
Stäubli Electrical Connectors
67.9842-160 Stäubli Electrical Connectors Test Leads Image 1
67.9842-160 Stäubli Electrical Connectors Test Leads Image 2
67.9842-160 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
29.4049 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
29.40 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4049 €
5 pcs.
27.9412 €
10 pcs.
26.4656 €
50 pcs.
25.0019 €
100 pcs.
23.5382 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter lead, 67.9842-160, Stäubli Electrical Connectors

Highly flexible, fully shielded adapter leads. One end with coaxial cable with touch-protected BNC male connector, other end with in-line Ø 4 mm MULTILAM plugs with rigid insulating sleeve.

Technical specifications
Connection (1) BNC plug, straight
Connection (2) 2 x 4 mm plug, spring-loaded, straight
Rated Voltage 600 V
Touch safe Yes
Colour black
Cable length 1.6 m
Material PVC
Rated category CAT III
Stackable No
Logistics
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead