67.9842-100 | Stäubli Electrical Connectors
Measuring lead with (BNC plug, straight) to (2 x 4 mm plug, spring-loaded, straight), 1 m, black, PVC, CAT III
Unit Price (€ / pc.)
27.1915 € *
Available: 9 pcs.
Leadtime: 5 Weeks **
Total Price:
27.19 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1915 €
5 pcs.
25.8230 €
10 pcs.
24.4664 €
50 pcs.
23.1098 €
100 pcs.
21.7532 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter lead, 67.9842-100, Stäubli Electrical Connectors
Highly flexible, fully shielded adapter leads. One end with coaxial cable with touch-protected BNC male connector, other end with in-line Ø 4 mm MULTILAM plugs with rigid insulating sleeve.
Technical specifications
Connection (1) | BNC plug, straight | |
Connection (2) | 2 x 4 mm plug, spring-loaded, straight | |
Rated Voltage | 600 V | |
Touch safe | Yes | |
Colour | black | |
Cable length | 1 m | |
Material | PVC | |
Rated category | CAT III | |
Stackable | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |