28.0012-01521 | Stäubli Electrical Connectors
Measuring lead with (2 mm plug, spring-loaded, straight) to (4 mm socket, rigid, straight), 150 mm, black, PVC, 0.5 mm², 28.0012-01521
Order No.: 86F8056
EAN: 4099891079253
MPN:
28.0012-01521
AK205/405-BK 0,15M SCHWARZ
Series: AK205/405-BK
Unit Price (€ / pc.)
7.0091 € *
Available: 30 pcs.
Leadtime: 4 Weeks **
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0091 €
10 pcs.
6.1523 €
100 pcs.
5.4145 €
500 pcs.
5.2003 €
1000 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter lead, 28.0012-01521, Stäubli Electrical Connectors
Highly flexible. One end with Ø 2 mm stackable MULTILAM plug, the other end with Ø 4 mm rigid socket with rigid insulating sleeve.
Technical specifications
Connection (1) | 2 mm plug, spring-loaded, straight | |
Connection (2) | 4 mm socket, rigid, straight | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Touch safe | No | |
Colour | black | |
Cable length | 150 mm | |
contact surface | gold-plated | |
Cable cross-section | 0.5 mm² | |
Material | PVC | |
Stackable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |