24.0168-24 | Stäubli Electrical Connectors
ADAPTER 24.0168-24
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5232 €
500 pcs.
1.4518 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for laboratory connector, 24.0168-24, Stäubli Electrical Connectors
Insulated screw-in adapter with M3.5 external thread for connecting into rail mounted terminals with M3.5 threaded holes. Machined brass. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Socket with internal slot for screwdriver.
Technical Data
- Version: Screw-in adapter
- Colour: yellow
- Rated voltage: 1000 V
- Rated current: 25 A
Technical specifications
Version | screw-in adapter | |
Rated Voltage | 1000 V | |
Rated current | 25 A | |
Colour | yellow | |
Thread size | M3.5 | |
contact surface | nickel-plated | |
Rated category | CAT II | |
Site (1) | 4 mm socket | |
Site (2) | screw connection |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |