NA4LJX | Neutrik
Adapter
Order No.: 40F1387
EAN: 4099889859331
MPN:
NA4LJX
Unit Price (€ / pc.)
9.3058 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Jack adapter, NA4LJX, NEUTRIK
SpeakON NL4FC - 1/4'' mono jack adapter. Wiring: +1 to TIP and -1 to SLEEVE.
Technical specifications
Colour | green | |
Connector (exit) | speakON NL4FC | |
Connector | 1/4" jack socket 2 pole |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |