331E | BACO

Adapter, for contact element, 331E

Order No.: 12G5340
EAN: 4099889270648
MPN:
331E
BACO
331E BACO Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.5474 €
100 pcs.
0.4998 €
500 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control and signal gear, 22 and 30 mm, type BACO.

The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: –25 to +70 °C.

Adapters, type 33.

For one contact element, for use with 22 and 30 mm control and signal devices; adapter for 5 contact elements of 22 mm control and signal devices.

Type: 331E, adapter for 1 contact element

Technical specifications
Suitable for contact element
Accessory Type adapter
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes