T0058762724 | Weller
Adapter, Weller T0058762724 for remote control (connection to Zero Smog 4V, Zero Smog 6V, Zero Smog 20T)
Unit Price (€ / pc.)
34.272 € *
Available: 1 pcs.
Leadtime: 1 Week **
Adapter, T0058762724, Weller
WX Adapter is required to connect the remote control (T0058735909) to the Zero Smog 4V, 6V, 20T.
Technical specifications
Suitable for | remote control (connection to Zero Smog 4V, Zero Smog 6V, Zero Smog 20T) | |
Accessory Type | adapter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84219990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |