08 2433 000 001 | binder
Panel socket for connector, 08 2433 000 001
Unit Price (€ / pc.)
5.2598 € *
Available: 71 pcs.
Leadtime: 2 Weeks **
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.6410 €
100 pcs.
4.0579 €
250 pcs.
3.9032 €
1000 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-In adapter for front-panel mounting, type 720.
not shieldable, pluggable, screwable from behind, pollution degree 2, temperature range: -25°C to 85°C.
Technical specifications
Suitable for | connector | |
Accessory Type | adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |