76.410.02.15 | Kendrion Kuhnke
Actuating magnet, 230 VAC, PA 6.6, for valves with nominal size 1/6/8/15 mm and ISO 1/ ISO 2, 76.410.02.15
Unit Price (€ / pc.)
27.3105 € *
Available: 0 pcs.
Leadtime: On Request **
Actuation magnets, type Kuhnke 76.
For valves with NW 1.0, 6.0, 8.0, 15 mm and ISO 1, ISO 2; Pick-up current: approx. 1.5 x rated current. Material: PA 6.6.
For AC.
Rated coil power: approx. 4.0/3.5 VA. Return power: approx. 1.5 VA. Pick-up/release time: approx. 15 to 20 ms.
Technical attributes (type, rated voltage, resistance, rated current): 76.410.02.15, 230 VAC, 4750 ohm, 18/16 mA
Technical specifications
Accessory Type | actuating magnet |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84819000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |