RAC06-12SC | RECOM
AC/DC converter, 80-264 V, 6 W, 1 output, 12 V, RAC06-12SC
As a private customer, you can buy this item as soon as we have it back in stock.
AC/DC Converter, RAC06-12SC, RECOM
Compact, low cost, high efficiency, universal input switching AC/DC power module for PCB or wired mounting with single or dual outputs. CE/EAC marked and UL/cUL certified.
Features
- Very compact AC-DC power supply
- 6 Watt PCB mount package
- Universal input voltage range
- Low output ripple and noise
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 V | |
Output current | 500 mA | |
Design | PCB module | |
Width | 25.5 mm | |
Input voltage AC | 80-264 V | |
Height | 16.4 mm | |
Isolation voltage | 3 kV | |
Length | 50.9 mm | |
Power | 6 W | |
efficiency | 76 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |