P 1670 | PeakTech
TRMS AC/DC current clamp P 1670, 1000 A (DC), 1000 A (AC), 600 V (DC), 600 V (AC), opening 48 mm, CAT III 1000 V, CAT IV 600 V
Order No.: 22K7828
EAN: 4250569403309
MPN:
P 1670
1670
Unit Price (€ / pc.)
163.7440 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
163.74 € *
Price list
Quantity
Price per unit*
1 pcs.
163.7440 €
3 pcs.
158.8293 €
10 pcs.
153.3791 €
25 pcs.
149.2736 €
*incl. VAT plus shipping costs
**Subject to prior sale
Digital Clamp Meter, 1670, PeakTech
This new professional digital clamp meter for measurements up to 1000 A AC/DC offers a wide range of functions and is particularly impressive through the rugged, rubberized and ergonomically shaped case that ensures safe handling during the measurement and is also suitable for use in the industrial sector.
Technical Data
- Surge voltage category: CAT III 1000 V
- max. measured current value (AC): 1.000 A
- max. measured current value (DC): 1.000 A
- max. voltage measuring range (AC): 750 V
- max. voltage measuring range (DC): 1.000 V
Technical specifications
Version | AC/DC current clamp | |
TRMS possible | Yes | |
max. measured value (frequency) | 10 MHz | |
max. measured current value (AC) | 1000 A | |
max. measured current value (DC) | 1000 A | |
max. resistance range | 50 MΩ | |
min. Measured value (frequency) | 50 Hz | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 48 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |