KA1725HA2BMT/MG | KAKU
AC axial fan, 230 V, 173 x 173 x 51 mm, 323 m³/h, 56 dB, ball bearing, KAKU, KA1725HA2BMT/MG
Unit Price (€ / pc.)
46.5171 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.52 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5171 €
5 pcs.
43.7206 €
15 pcs.
42.0427 €
50 pcs.
40.1863 €
150 pcs.
38.5084 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, KA1725HA2BMT/MG, KAKU
The KA1725HA2BMT/MG AC fan is used for industrial purposes and has a remarkable conveying capacity. Due to the nearly linear air performance characteristic, the fan is well suited for various applications.
Features
- It is permanently electrically protected against blocking and thermal overloads
- Due to the low rotor weight and precision balancing, it has high shock and vibration resistance
- Extremely strong and durable aluminum housing
- Connection 2 blade terminals 2.8x0.5mm
Technical specifications
Version | AC axial fan | |
Width | 173 mm | |
speed | 2700 1/s | |
Height | 173 mm | |
Type of bearing | ball bearing | |
Power consumption | 32 W | |
Rated voltage | 230 V | |
Sound pressure level | 56 db | |
Depth | 51 mm | |
Volume flow | 323 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |