4656 N | ebm-papst
AC axial fan, 230 V, 119 x 119 x 38 mm, 160 m³/h, 47 dB, ball bearing, ebm-papst 4656 N
Unit Price (€ / pc.)
76.4575 € *
Available: 103 pcs.
Leadtime: 3 Weeks **
Total Price:
76.46 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4575 €
5 pcs.
71.8641 €
15 pcs.
69.1152 €
50 pcs.
66.0569 €
150 pcs.
63.3080 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, 4656 N, EBM-PAPST
The 4656 N axial fan is fan that discharge air along the axis of the fan, i.e. the curved fan blades force the air to move parallel to the shaft around which the fan blades rotate. This fan can produce variable airflow and have higher throughput than centrifugal fan.
Features
- Cable connection with 2 flat plugs 3.0 x 0.5 mm
- Direction of rotation right, viewed on the rotor
- Protected against overload by impedance protection
- Conveying direction sucking over bars
Technical specifications
Version | AC axial fan | |
Width | 119 mm | |
speed | 2650 1/min | |
Height | 119 mm | |
Type of bearing | ball bearing | |
Power consumption | 19 W | |
Rated voltage | 230 V | |
Sound pressure level | 47 db | |
Depth | 38 mm | |
Volume flow | 160 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |