8556 N | ebm-papst
AC axial fan, 230 V, 80 x 80 x 38 mm, 50 m³/h, 31 dB, ball bearing, ebm-papst, 8556 N
AC Axial fan, 8556 N, EBM-PAPST
The 8556 N axial AC fan is a type of fan that blow air along the axis of the fan-that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Connection cable Via 2 single strands AWG 22
- Protected against overload by impedance protection
- Direction of rotation right, viewed on the rotor
- Material housing: metal
Version | AC axial fan | |
Width | 80 mm | |
speed | 2800 1/s | |
Height | 80 mm | |
Type of bearing | ball bearing | |
Power consumption | 12 W | |
Rated voltage | 230 V | |
Sound pressure level | 31 db | |
Depth | 38 mm | |
Volume flow | 50 m³/h |
Country of origin | CN |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |