2.608.605.604 | Bosch Elektrowerkzeuge

Sanding sheet for delta sander, 5 pieces, 93 mm, triangular shape, 2.608.605.604

Order No.: 07L6745
EAN: 4099891376604
MPN:
2.608.605.604
SCHLEIFBLATT K240
Bosch Elektrowerkzeuge
2.608.605.604 Bosch Elektrowerkzeuge Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pck.)
5.9381 € *
Available: 4 pck.
Leadtime: On Request **
Total Price:
5.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
5.9381 €

Sanding papers for delta pad grinders, type Bosch 2.608.

Type: 2.608.605.604, sanding paper, package of 5, fine 240 grain

Technical specifications
Version sanding sheet for delta sander, 5 pieces
Head shape triangular shape
Grit fine
Length 93 mm
Logistics
Country of origin IT
Customs tariff number 68052000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes