9005000000 | Weidmüller
Stripping pliers for PVC-coated cables, 0.08-10 mm², AWG 28-10, L 190 mm, 175 g, 9005000000
Unit Price (€ / pc.)
94.5455 € *
Available: 2 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
94.55 € *
Price list
Quantity
Price per unit*
1 pcs.
94.5455 €
5 pcs.
88.8692 €
15 pcs.
85.4539 €
50 pcs.
81.6816 €
150 pcs.
78.2663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Weidmüller Stripax wire stripper 9005000000
For cutting (up to 6.0 mm²) and damage-free stripping of solid and fine wire conductors with PVC insulation in the range from 0.08 to 10 mm² (AWG 28 to 10), linear adjustment of the insulation thickness, automatic self-adjusting function.
Features
- Stripping tools with automatic self-adjustment
- Stripping length adjustable via end stop
- Automatic opening of clamping jaws after stripping
- Adjustable to diverse insulation thicknesses
- For flexible and solid conductors
Applications
- Mechanical and plant engineering
- Railway and rail traffic
- Wind energy
- Robot technology
- Explosion protection
Technical specifications
Stripping Length | 25 mm | |
Version | stripping pliers | |
AWG cross-section | AWG 28-10 | |
Suitable for | PVC-coated cables | |
Weight | 175 g | |
Length | 190 mm | |
Cable cross-section | 0.08-10 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |