12 64 180 | Knipex
Stripping pliers for PVC insulated flat cable, 0.75-2.5 mm², AWG 18-14, L 180 mm, 125 g, 12 64 180
Order No.: 05L7940
EAN: 4003773073284
MPN:
12 64 180
1264180
Unit Price (€ / pc.)
71.281 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
For PVC insulated flat cables up to a max. 12 mm width and 0.75 to 2.5 mm². Adapts automatically to the various conductor heights- prevents damage to the conductor. Long stripping lengths possible. Blade replaceable. Smoothly operating mechanism. Low weight. Body: plastic, fibreglass-reinforced. Blade: special tool steel, oil-hardened
Technical specifications
Version | stripping pliers | |
AWG cross-section | AWG 18-14 | |
Suitable for | PVC insulated flat cable | |
Weight | 125 g | |
Length | 180 mm | |
Cable cross-section | 0.75-2.5 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |