30161 | Jokari

Stripping knife for PVC-insulated data communication and control cables, 0.2-0.8 mm², AWG 24-18, cable-Ø 4.5-10 mm, L 124 mm, 44 g, 30161

Order No.: 06L8773
EAN: 4011391301610
MPN:
30161
PC-CAT
Jokari
30161 Jokari Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
33.7722 € *
Available: 4 pcs.
Leadtime: 8 Weeks **
Total Price:
33.77 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7722 €
5 pcs.
31.7492 €
15 pcs.
30.5235 €
50 pcs.
29.1788 €
150 pcs.
27.9650 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strippers PC-CAT, type Jokari 30161.

For PVC-insulated data communication/control cables (e.g. Cat5, Cat6, Cat7 cables, twisted-pair cables, network cables, cables with thin outer insulation, etc.), it is not necessary to adjust the cutting depth; Cable diameter: 4.5 to 10 mm. Conductor cross-section: 0.2, 0.3 and 0.8 mm² (AWG 24, 22 and 18). Housing material: polyamide. Blades: hardened special steel, with titanium nitride coating. Dimensions: 124 x 35 x 24 mm. Weight: 44 g. Tests: TÜV and GS.

Type: 30161, stripper PC-CAT

Technical specifications
Version stripping knife
AWG cross-section AWG 24-18
Suitable for PVC-insulated data communication and control cables
Weight 44 g
Length 124 mm
Cable Diameter 4.5-10 mm
Cable cross-section 0.2-0.8 mm²
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes