30120 | Jokari
Stripping knife for round cable, cable-Ø 8-13 mm, L 124 mm, 50 g, 30120
Order No.: 06L8758
EAN: 4011391301207
MPN:
30120
Universal No. 12
Unit Price (€ / pc.)
18.3736 € *
Available: 4 pcs.
Next delivery: 1 pcs. on 2024-06-05
Leadtime: 8 Weeks **
Total Price:
18.37 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3736 €
10 pcs.
16.1721 €
50 pcs.
15.0773 €
150 pcs.
14.3990 €
500 pcs.
13.6731 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strippers No. 12, type Jokari 30120.
Universal stripper for all standard round cables from 8.0 to 13 mm such as NYM 3 x 1.5 and 5 x 2.5 mm². Adjustment is not required.
Type: 30120, stripper No. 12
Technical specifications
Version | stripping knife | |
Suitable for | round cable | |
Weight | 50 g | |
Length | 124 mm | |
Cable Diameter | 8-13 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |